MX536AKCWE
vs
MX536AJCWE-T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-16
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
RMS TO DC CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Max |
-18 V
|
-18 V
|
Negative Supply Voltage-Min |
-3 V
|
-3 V
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
0.09 MHz
|
0.09 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Positive Input Voltage-Max |
7 V
|
7 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Error-Max |
0.2%
|
0.5%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MX536AKCWE with alternatives
Compare MX536AJCWE-T with alternatives