MX7535BQ
vs
MX7535AD
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP28,.6
|
CERAMIC, SIDE BRAZED, DIP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
10 V
|
10 V
|
Analog Output Voltage-Min |
-10 V
|
-10 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY
|
BINARY, OFFSET BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-GDIP-T28
|
R-CDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.0061%
|
0.0122%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
14
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.89 mm
|
5.89 mm
|
Settling Time-Max |
1.5 µs
|
1.5 µs
|
Settling Time-Nom (tstl) |
0.8 µs
|
0.8 µs
|
Supply Current-Max |
4 mA
|
4 mA
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare MX7535BQ with alternatives
Compare MX7535AD with alternatives