MX7535SD vs MX7535AD feature comparison

MX7535SD Maxim Integrated Products

Buy Now Datasheet

MX7535AD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description CERAMIC, SIDE BRAZED, DIP-28 CERAMIC, SIDE BRAZED, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e4 e0
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.89 mm 5.89 mm
Settling Time-Max 1.5 µs 1.5 µs
Settling Time-Nom (tstl) 0.8 µs 0.8 µs
Supply Current-Max 4 mA 4 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish GOLD OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare MX7535SD with alternatives

Compare MX7535AD with alternatives