MXA8-PW22-S001
vs
MXA8-PW35-0000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMILEDS HOLDING B V
|
LUMILEDS HOLDING B V
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Lumileds
|
Lumileds
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
WHITE
|
WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.2 A
|
0.2 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.8 mm
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
YES
|
YES
|
T-code |
T-1
|
T-1
|
Viewing Angle |
115 deg
|
115 deg
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Color@Wavelength |
|
White
|
Forward Voltage-Max |
|
3.4 V
|
Luminous Intensity-Min |
|
115 cd
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare MXA8-PW22-S001 with alternatives
Compare MXA8-PW35-0000 with alternatives