MXL1.5KE27ATR
vs
MXL1.5KE27ATRE3
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
O-PALF-W2
|
O-PALF-W2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 1
|
CASE 1
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Breakdown Voltage-Max |
28.4 V
|
28.4 V
|
Breakdown Voltage-Min |
25.7 V
|
25.7 V
|
Breakdown Voltage-Nom |
27 V
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
37.5 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.52 W
|
1.52 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
23.1 V
|
23.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MXL1.5KE27ATR with alternatives
Compare MXL1.5KE27ATRE3 with alternatives