MXLPLAD18KP10CA vs MPLAD18KP10CA feature comparison

MXLPLAD18KP10CA Microchip Technology Inc

Buy Now Datasheet

MPLAD18KP10CA Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 12.3 V 12.3 V
Breakdown Voltage-Min 11.1 V 11.1 V
Breakdown Voltage-Nom 11.7 V 11.7 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 17 V 17 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PSSO-G1 S-PSSO-G1
Non-rep Peak Rev Power Dis-Max 18000 W 18000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 AEC-Q101; MIL-STD-750
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 3
Factory Lead Time 40 Weeks
Reverse Current-Max 45 µA
Reverse Test Voltage 10 V

Compare MXLPLAD18KP10CA with alternatives

Compare MPLAD18KP10CA with alternatives