MXLSMBJ100AE3 vs 1SMB100AT3 feature comparison

MXLSMBJ100AE3 Microchip Technology Inc

Buy Now Datasheet

1SMB100AT3 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN PLASTIC, CASE 403A-03, SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 123 V 123 V
Breakdown Voltage-Min 111 V 111 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 0.55 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 3
Part Package Code DO-214
Pin Count 2
Manufacturer Package Code CASE 403A-03
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Clamping Voltage-Max 162 V
Reference Standard UL RECOGNIZED

Compare MXLSMBJ100AE3 with alternatives

Compare 1SMB100AT3 with alternatives