MXO45-2C-40M0000
vs
EC1100ETT-40.000M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
ECLIPTEK CORP
|
Package Description |
DIP-14/4
|
ROHS COMPLIANT, METAL, DIP-14/4
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
36 Weeks
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY
|
|
Fall Time-Max |
10 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e1
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
14
|
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 TTL, 50 pF
|
10 TTL, 15 pF
|
Physical Dimension |
20.8mm x 13.2mm x 6.1mm
|
20.8mm x 13.2mm x 5.08mm
|
Rise Time-Max |
10 ns
|
6 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
EC11
|
|
|
|
Compare MXO45-2C-40M0000 with alternatives
Compare EC1100ETT-40.000M with alternatives