Part Details for EC1100ETT-40.000M by Ecliptek Corporation
Overview of EC1100ETT-40.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EC1100ETT-40.000M
EC1100ETT-40.000M CAD Models
EC1100ETT-40.000M Part Data Attributes
|
EC1100ETT-40.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100ETT-40.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, METAL, DIP-14/4 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1100ETT-40.000M
This table gives cross-reference parts and alternative options found for EC1100ETT-40.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100ETT-40.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U100H/I40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | EC1100ETT-40.000M vs GXO-U100H/I40MHZ |
EC1100HSTTS-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100ETT-40.000M vs EC1100HSTTS-40.000M |
F3020-40.000MHZ-AE | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, METAL, DIP-8/4 | Fox Electronics | EC1100ETT-40.000M vs F3020-40.000MHZ-AE |
GXO-U100F/I40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | EC1100ETT-40.000M vs GXO-U100F/I40MHZ |
KFO90AT-40.000MHZ-AE1000 | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | EC1100ETT-40.000M vs KFO90AT-40.000MHZ-AE1000 |
GXO-U100H40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | EC1100ETT-40.000M vs GXO-U100H40MHZ |
EC1100HSETT-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100ETT-40.000M vs EC1100HSETT-40.000M |
KFO90FT-40.000MHZ-AM1000 | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | EC1100ETT-40.000M vs KFO90FT-40.000MHZ-AM1000 |
EC1100ETTTS-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100ETT-40.000M vs EC1100ETTTS-40.000M |