N74F219AD-T
vs
74F219SCX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
10 ns
|
27 ns
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Memory Density |
64 bit
|
64 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
16
|
16
|
Number of Words |
16 words
|
16 words
|
Number of Words Code |
16
|
16
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
16X4
|
16X4
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Length |
|
10.3 mm
|
Package Code |
|
SOP
|
Seated Height-Max |
|
2.65 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare N74F219AD-T with alternatives
Compare 74F219SCX with alternatives