NAND01GW4A1CZA6T
vs
NAND01GW4A3AZB1F
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NUMONYX
|
STMICROELECTRONICS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
TFBGA, BGA63,10X12,32
|
Pin Count |
63
|
63
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
12000 ns
|
12000 ns
|
JESD-30 Code |
R-PBGA-B63
|
R-PBGA-B63
|
JESD-609 Code |
e0
|
e1
|
Memory Density |
1073741824 bit
|
1073741824 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
63
|
63
|
Number of Words |
67108864 words
|
67108864 words
|
Number of Words Code |
64000000
|
64000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64MX16
|
64MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
TFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Command User Interface |
|
YES
|
Data Polling |
|
NO
|
Length |
|
15 mm
|
Number of Sectors/Size |
|
8K
|
Package Equivalence Code |
|
BGA63,10X12,32
|
Page Size |
|
256 words
|
Ready/Busy |
|
YES
|
Seated Height-Max |
|
1.2 mm
|
Sector Size |
|
8K
|
Standby Current-Max |
|
0.0001 A
|
Supply Current-Max |
|
0.02 mA
|
Terminal Pitch |
|
0.8 mm
|
Toggle Bit |
|
NO
|
Width |
|
8.5 mm
|
|
|
|
Compare NAND01GW4A1CZA6T with alternatives
Compare NAND01GW4A3AZB1F with alternatives