NCP177AMX330TCG
vs
TPS74533PCQWDRVRQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Package Description |
XDFN-4
|
HVSON, SOLCC6,.08,25
|
Manufacturer Package Code |
711AJ
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
Texas Instruments
|
Dropout Voltage1-Max |
0.175 V
|
0.16 V
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
3.8 V
|
3.8 V
|
JESD-30 Code |
S-PDSO-N4
|
S-PDSO-N6
|
Length |
1 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
6
|
Operating Temperature TJ-Max |
85 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
3.3495 V
|
3.3495 V
|
Output Voltage1-Min |
3.2175 V
|
3.2505 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC4,.04,25
|
SOLCC6,.08,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.43 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
NICKEL GOLD PALLADIUM
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
2.5%
|
1.5%
|
Width |
1 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2019-06-30
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.225 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
Line Regulation-Max |
|
0.0075%
|
Number of Outputs |
|
1
|
Packing Method |
|
TR, 7 INCH
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare TPS74533PCQWDRVRQ1 with alternatives