Part Details for NCP177AMX330TCG by onsemi
Overview of NCP177AMX330TCG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP177AMX330TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3809
|
Newark | Fast Transient Response Low Voltage 500Ma Ldo, Act Discharge, Vout= 3.30V/ Reel |Onsemi NCP177AMX330TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1130 | Buy Now |
DISTI #
08AC2815
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Onsemi NCP177AMX330TCG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1030 / $0.4160 | Buy Now |
DISTI #
NCP177AMX330TCGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4010 In Stock |
|
$0.0720 / $0.4700 | Buy Now |
DISTI #
NCP177AMX330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCP177AMX330TCG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 / $0.0724 | Buy Now |
DISTI #
863-NCP177AMX330TCG
|
Mouser Electronics | LDO Voltage Regulators FAST TRANSIENT RESPO RoHS: Compliant | 102166 |
|
$0.0710 / $0.3900 | Buy Now |
DISTI #
V36:1790_14070548
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2315 | Americas - 7000 |
|
$0.0596 / $0.0672 | Buy Now |
DISTI #
V72:2272_14070548
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2219 Container: Cut Strips | Americas - 4937 |
|
$0.0679 / $0.3744 | Buy Now |
DISTI #
70372989
|
Verical | LDO Regulator Pos 3.3V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2315 | Americas - 5000 |
|
$0.0586 / $0.0672 | Buy Now |
DISTI #
62430785
|
Verical | LDO Regulator Pos 3.3V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2219 | Americas - 4937 |
|
$0.0679 / $0.2337 | Buy Now |
DISTI #
NCP177AMX330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCP177AMX330TCG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 / $0.0724 | Buy Now |
Part Details for NCP177AMX330TCG
NCP177AMX330TCG CAD Models
NCP177AMX330TCG Part Data Attributes:
|
NCP177AMX330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP177AMX330TCG
onsemi
LDO Regulator, 500 mA, Low-Dropout, High PSRR, Low Iq XDFN4-1010, Active Discharge, 3.3V, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.175 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1 mm |
Alternate Parts for NCP177AMX330TCG
This table gives cross-reference parts and alternative options found for NCP177AMX330TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP177AMX330TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPS74533PQWDRVRQ1 | Automotive 500-mA low-dropout (LDO) regulator with power good 6-WSON -40 to 125 | Texas Instruments | NCP177AMX330TCG vs PPS74533PQWDRVRQ1 |
NCP606MN33T2G | LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.3 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP177AMX330TCG vs NCP606MN33T2G |
PPS74533PQWDRBRQ1 | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | Texas Instruments | NCP177AMX330TCG vs PPS74533PQWDRBRQ1 |
TPS74533PCQWDRVRQ1 | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | Texas Instruments | NCP177AMX330TCG vs TPS74533PCQWDRVRQ1 |