NCP5661DT33RKG
vs
BA30BC0WFP-E2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ROHM CO LTD
|
Part Package Code |
DPAK 5 Center Lead Crop
|
TO-252
|
Package Description |
DPAK-5
|
TO-252, SMSIP5H,.37,50TB
|
Pin Count |
5
|
4
|
Manufacturer Package Code |
175AA
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
ROHM Semiconductor
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.3 V
|
|
Dropout Voltage1-Nom |
1 V
|
0.3 V
|
Input Voltage Absolute-Max |
18 V
|
18 V
|
Input Voltage-Max |
9 V
|
16 V
|
Input Voltage-Min |
2 V
|
4 V
|
JESD-30 Code |
R-PSSO-G4
|
R-PSSO-G4
|
JESD-609 Code |
e3
|
|
Length |
6.54 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
0.2 A
|
Output Voltage1-Max |
3.366 V
|
3.06 V
|
Output Voltage1-Min |
3.234 V
|
2.94 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
SMSIP5H,.37,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
2.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.14 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
1.5%
|
2%
|
Width |
6.095 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Line Regulation-Max |
|
0.035%
|
Load Regulation-Max |
|
0.075%
|
|
|
|
Compare NCP5661DT33RKG with alternatives
Compare BA30BC0WFP-E2 with alternatives