NE5532 vs TL082CN feature comparison

NE5532 Texas Instruments

Buy Now Datasheet

TL082CN STMicroelectronics

Buy Now Datasheet
Source Content uid NE5532 TL082CN
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.8 µA 0.02 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB 86 dB
Input Offset Voltage-Max 4000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Slew Rate-Nom 9 V/us 16 V/us
Supply Current-Max 16 mA 2.5 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 4000
Voltage Gain-Min 15000 15000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0004 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.01 µA
JESD-609 Code e3
Length 9.27 mm
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Power Supplies +-15 V
Slew Rate-Min 8 V/us
Terminal Finish MATTE TIN

Compare NE5532 with alternatives

Compare TL082CN with alternatives