NE5552N
vs
LM325N
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
,
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
20 V
|
18 V
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Voltage1-Max |
6.3 V
|
15.5 V
|
Output Voltage1-Min |
5.7 V
|
14.5 V
|
Output Voltage1-Nom |
6 V
|
15 V
|
Output Voltage2-Nom |
-6 V
|
-15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
5%
|
4.9%
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
2 V
|
Input Voltage Absolute-Max |
|
30 V
|
JESD-609 Code |
|
e0
|
Length |
|
19.18 mm
|
Line Regulation-Max |
|
0.02%
|
Load Regulation-Max |
|
0.02%
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current1-Max |
|
0.05 A
|
Output Current2-Max |
|
0.05 A
|
Package Equivalence Code |
|
DIP14,.3
|
Seated Height-Max |
|
5.08 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare NE5552N with alternatives
Compare LM325N with alternatives