NESG2030M04
vs
2SC5508-T2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
NEC ELECTRONICS CORP
|
Package Description |
SUPER MINIMOLD, M04, 4 PIN
|
THIN, SUPER MINIMOLD PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.035 A
|
0.035 A
|
Collector-Base Capacitance-Max |
0.22 pF
|
0.24 pF
|
Collector-Emitter Voltage-Max |
2.3 V
|
3.3 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
X BAND
|
L BAND
|
JESD-30 Code |
R-PDSO-F4
|
R-PDSO-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON GERMANIUM
|
SILICON
|
Transition Frequency-Nom (fT) |
60000 MHz
|
25000 MHz
|
Base Number Matches |
2
|
3
|
Pin Count |
|
4
|
|
|
|
Compare NESG2030M04 with alternatives
Compare 2SC5508-T2 with alternatives