Part Details for NESG2030M04 by NEC Electronics America Inc
Overview of NESG2030M04 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NESG2030M04
NESG2030M04 CAD Models
NESG2030M04 Part Data Attributes:
|
NESG2030M04
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NESG2030M04
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, SUPER MINIMOLD, M04, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SUPER MINIMOLD, M04, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.22 pF | |
Collector-Emitter Voltage-Max | 2.3 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 60000 MHz |
Alternate Parts for NESG2030M04
This table gives cross-reference parts and alternative options found for NESG2030M04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NESG2030M04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5761 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, PLASTIC, M04, SUPERMINI-4 | NEC Electronics America Inc | NESG2030M04 vs 2SC5761 |
NESG2030M04-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, LEAD FREE, SUPER MINIMOLD, M04, 4 PIN | NEC Electronics Group | NESG2030M04 vs NESG2030M04-A |
NESG2030M04-T2-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, LEAD FREE, SUPER MINIMOLD, M04, 4 PIN | NEC Electronics Group | NESG2030M04 vs NESG2030M04-T2-A |
NESG2030M04-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, SUPER MINIMOLD, M04, 4 PIN | NEC Electronics America Inc | NESG2030M04 vs NESG2030M04-T2 |