NEXT104Z5.5V11.5X8.5F
vs
EECS0HD104H
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
PANASONIC CORP
|
Package Description |
,
|
, 4541
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00
|
|
Capacitance |
100000 µF
|
100000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
11.5 mm
|
|
Dielectric Material |
ELECTRIC DOUBLE LAYER
|
|
Length |
8.5 mm
|
11.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
80%
|
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5.08 mm
|
10 mm
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Panasonic
|
Additional Feature |
|
CAPACITANCE RANGE IS 0.08F TO 0.18F
|
Height |
|
5.5 mm
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
SD
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
Bulk
|
Series |
|
EEC-SD
|
Size Code |
|
4541
|
Terminal Finish |
|
Tin (Sn)
|
Width |
|
10.5 mm
|
|
|
|
Compare EECS0HD104H with alternatives