NG80386SX-25/F
vs
MR4003
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
BROADCOM INC
|
Part Package Code |
QFP
|
|
Package Description |
GQFF, TAPEPAK,100P,.025
|
TQFP-100
|
Pin Count |
100
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
BARREL SHIFTER; ADDER
|
|
Address Bus Width |
24
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
50 MHz
|
70 MHz
|
External Data Bus Width |
16
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-F100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
Length |
19 mm
|
14 mm
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
2
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
100
|
100
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
GQFF
|
LFQFP
|
Package Equivalence Code |
TAPEPAK,100P,.025
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.8 mm
|
1.6 mm
|
Speed |
25 MHz
|
70 MHz
|
Supply Current-Max |
190 mA
|
|
Supply Voltage-Max |
5.5 V
|
3.45 V
|
Supply Voltage-Min |
4.5 V
|
3.15 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
19 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare NG80386SX-25/F with alternatives
Compare MR4003 with alternatives