NK-2C2-021-125-TH00 vs 891-001-21PA2-2C7-18T feature comparison

NK-2C2-021-125-TH00 AirBorn Inc

Buy Now Datasheet

891-001-21PA2-2C7-18T Glenair Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC GLENAIR INC
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH

Compare NK-2C2-021-125-TH00 with alternatives

Compare 891-001-21PA2-2C7-18T with alternatives