NK-2C2-021-125-TH00 vs CMN1-21P-0GG201 feature comparison

NK-2C2-021-125-TH00 AirBorn Inc

Buy Now Datasheet

CMN1-21P-0GG201 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD OVER COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type SURFACE MOUNT WIRE
Total Number of Contacts 21 21
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.115 inch
Body Depth 0.105 inch
Body Length 0.8 inch
Cable Types WIRE, SOLID
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.07
Number Of Connectors ONE
Number of Rows Loaded 1
Rated Current (Signal) 1 A

Compare NK-2C2-021-125-TH00 with alternatives

Compare CMN1-21P-0GG201 with alternatives