NMA1212D vs MEA1D4809SC feature comparison

NMA1212D XP Power

Buy Now Datasheet

MEA1D4809SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer XP POWER LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Input Voltage-Max 12 V 52.8 V
JESD-30 Code R-PDIP-T14 R-XSMA-T5
Number of Terminals 14 5
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.06 A 0.056 A
Output Voltage-Nom 12 V 9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP SMA
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Base Number Matches 4 1
ECCN Code EAR99
Date Of Intro 2020-06-05
Additional Feature ALSO -9V VOUT IS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL
Efficiency (Main Output) 82%
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
JESD-609 Code e3
Line Regulation-Max 1.1%
Load Regulation-Max 3%
Number of Functions 1
Number of Outputs 2
Technology HYBRID
Terminal Finish MATTE TIN OVER NICKEL
Total Power Output-Max 1 W
Trim/Adjustable Output NO