NMA2412D vs M2412GD1U-G feature comparison

NMA2412D Calex Mfg Co Inc

Buy Now Datasheet

M2412GD1U-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Package Description Dip-6 Dip-14/6
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Unregulated Power Supply Module
Efficiency (Main Output) 80%
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDIP-P6 R-XDMA-P6
Length 19.5 Mm 20.4 Mm
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Nom 12 V 12 V
Package Body Material Unspecified Unspecified
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line Microelectronic Assembly
Protections Current
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.05 Mm 7.3 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Other Industrial
Terminal Form Pin/Peg Pin/Peg
Terminal Position Dual Dual
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output No No
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14/6
Additional Feature Additional -12v Output Available
Moisture Sensitivity Level 1
Terminal Pitch 2.54 Mm