NMC93C06MN
vs
NM93C06MN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
0.5 MHz
|
0.5 MHz
|
Data Retention Time-Min |
40
|
40
|
Endurance |
1000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
9.817 mm
|
9.817 mm
|
Memory Density |
256 bit
|
256 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
16 words
|
16 words
|
Number of Words Code |
16
|
16
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
16X16
|
16X16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Serial Bus Type |
MICROWIRE
|
MICROWIRE
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.004 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Write Protection |
SOFTWARE
|
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS
|
|
|
|
Compare NMC93C06MN with alternatives
Compare NM93C06MN with alternatives