NN514170J-70
vs
GM71C4170AJ-70
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIPPON STEEL SEMICONDUCTOR CORP
|
GOLDSTAR ELECTRON CO LTD
|
Package Description |
SOJ, SOJ40,.44
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.02
|
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-J40
|
R-PDSO-J40
|
JESD-609 Code |
e0
|
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
40
|
40
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX16
|
256KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
|
Package Equivalence Code |
SOJ40,.44
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
1024
|
1024
|
Self Refresh |
NO
|
|
Standby Current-Max |
0.001 A
|
|
Supply Current-Max |
0.11 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NN514170J-70 with alternatives
Compare GM71C4170AJ-70 with alternatives