NOIP1SN0500A-QTI
vs
NOIP1FN0500A-QDI
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Package Description |
LCC-48
|
|
Manufacturer Package Code |
115AO
|
115AO
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER
|
IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER
|
Array Type |
FRAME
|
FRAME
|
Body Breadth |
14.22 mm
|
14.22 mm
|
Body Height |
2.28 mm
|
2.28 mm
|
Body Length or Diameter |
14.22 mm
|
14.22 mm
|
Dynamic Range |
60 dB
|
60 dB
|
Frame Rate |
545 fps
|
545 fps
|
Horizontal Pixel |
800
|
800
|
Master Clock |
72 MHz
|
360 MHz
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
80 mA
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optical Format |
1/3.6 inch
|
1/3.6 inch
|
Output Interface Type |
4-WIRE INTERFACE
|
4-WIRE INTERFACE
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
4.80X4.80 µm
|
4.80X4.80 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Spectral Response (nm) |
400-1000
|
400-1000
|
Supply Voltage-Max |
1.9 V
|
1.9 V
|
Supply Voltage-Min |
1.7 V
|
1.7 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
600
|
600
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NOIP1SN0500A-QTI with alternatives
Compare NOIP1FN0500A-QDI with alternatives