Part Details for NOIP1SN0500A-QTI by onsemi
Overview of NOIP1SN0500A-QTI by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIP1SN0500A-QTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0553
|
Newark | Python 500 Mono Lvds, Tape On Lid/ Jtray Rohs Compliant: Yes |Onsemi NOIP1SN0500A-QTI Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1100 / $57.4100 | Buy Now |
DISTI #
5556-NOIP1SN0500A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 0.5MP LVDS 48LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
64 In Stock |
|
$60.4838 / $79.2500 | Buy Now |
DISTI #
NOIP1SN0500A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 800x600Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SN0500A-QTI) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$55.3420 / $61.9500 | Buy Now |
DISTI #
863-NOIP1SN0500A-QTI
|
Mouser Electronics | Image Sensors Andon PYTHON 500 MONO LVDS RoHS: Compliant | 0 |
|
$62.5700 | Order Now |
|
Future Electronics | PYTHON 0.5 Mp Monochrome LVDS Output Global Shutter CMOS Image Sensor - LCC-48 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Tray | 0Tray |
|
$61.3600 | Buy Now |
DISTI #
NOIP1SN0500A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 800x600Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SN0500A-QTI) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$55.3420 / $61.9500 | Buy Now |
|
Ameya Holding Limited | PYTHON 0.5 Mp Monochrome LVDS Output Global Shutter CMOS Image Sensor - LCC-48 | 128 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1830 |
|
RFQ | |
DISTI #
NOIP1SN0500A-QTI
|
Avnet Silica | Image Sensor Monochrome CMOS 800x600Pixels 48-Pin LCC Tray (Alt: NOIP1SN0500A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIP1SN0500A-QTI
|
EBV Elektronik | Image Sensor Monochrome CMOS 800x600Pixels 48-Pin LCC Tray (Alt: NOIP1SN0500A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NOIP1SN0500A-QTI
NOIP1SN0500A-QTI CAD Models
NOIP1SN0500A-QTI Part Data Attributes:
|
NOIP1SN0500A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SN0500A-QTI
onsemi
CMOS Image Sensor, 0.5 MP (SVGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 545 fps | |
Horizontal Pixel | 800 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/3.6 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 600 |
Alternate Parts for NOIP1SN0500A-QTI
This table gives cross-reference parts and alternative options found for NOIP1SN0500A-QTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1SN0500A-QTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP1SN0500A-QDI | CMOS Image Sensor, 0.5 MP (SVGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass (D263), 64-JTRAY | onsemi | NOIP1SN0500A-QTI vs NOIP1SN0500A-QDI |
NOIP1FN0500A-QDI | CMOS Image Sensor, 0.5 MP (SVGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass (D263), 64-JTRAY | onsemi | NOIP1SN0500A-QTI vs NOIP1FN0500A-QDI |