NRSA2R2M50V5X11TBF1F vs UVX1H2R2MDA feature comparison

NRSA2R2M50V5X11TBF1F NIC Components Corp

Buy Now Datasheet

UVX1H2R2MDA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 75400 mΩ
JESD-609 Code e3 e3
Leakage Current 0.004 mA 0.0033 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 20 mA 23 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) TIN OVER COPPER
Terminal Pitch 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series VX
Series VX(04 TYPE)

Compare NRSA2R2M50V5X11TBF1F with alternatives

Compare UVX1H2R2MDA with alternatives