NRSY221M6.3V5X11TBSTF vs NRWP221M6.3V5X11TBSTF feature comparison

NRSY221M6.3V5X11TBSTF NIC Components Corp

Buy Now Datasheet

NRWP221M6.3V5X11TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks 17 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 500 mΩ 2110 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 180 mA 160 mA
Terminal Pitch 2 mm 2 mm
Base Number Matches 1 1

Compare NRSY221M6.3V5X11TBSTF with alternatives

Compare NRWP221M6.3V5X11TBSTF with alternatives