Part Details for NRWP221M6.3V5X11TBSTF by NIC Components Corp
Overview of NRWP221M6.3V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP221M6.3V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP221M6.3V5X11TB
|
Avnet Americas | CAP ALUM 220UF 6.3VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP221M6.3V5X11TB) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0412 / $0.0437 | Buy Now |
Part Details for NRWP221M6.3V5X11TBSTF
NRWP221M6.3V5X11TBSTF CAD Models
NRWP221M6.3V5X11TBSTF Part Data Attributes:
|
NRWP221M6.3V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP221M6.3V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2110 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 160 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for NRWP221M6.3V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRWP221M6.3V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP221M6.3V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PX220MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP221M6.3V5X11TBSTF vs 6.3PX220MEFCCC5X11 |
RD0J227M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWP221M6.3V5X11TBSTF vs RD0J227M05011PC |
NRWS221M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP221M6.3V5X11TBSTF vs NRWS221M6.3V5X11TBF1F |
NRWP221M6.3V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWP221M6.3V5X11TBSTF vs NRWP221M6.3V5X11YF |
NRSY221M6.3V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRWP221M6.3V5X11TBSTF vs NRSY221M6.3V5X11TBF1YF |
NRSY221M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRWP221M6.3V5X11TBSTF vs NRSY221M6.3V5X11TBSTF |
NRWS221M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP221M6.3V5X11TBSTF vs NRWS221M6.3V5X11TBSTF |
6.3PX220MEFCKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP221M6.3V5X11TBSTF vs 6.3PX220MEFCKC5X11 |
6.3PX220MEFCCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP221M6.3V5X11TBSTF vs 6.3PX220MEFCCE5X11 |
RD0J227M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWP221M6.3V5X11TBSTF vs RD0J227M05011TS |