NTE1782
vs
LA78040
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
SFM
|
SFM
|
Package Description |
,
|
ZIP, ZIP7,.2,.1TB
|
Pin Count |
7
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV
|
TV
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PSFM-T7
|
R-XZFM-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
24 V
|
43 V
|
Supply Voltage-Min (Vsup) |
24 V
|
16 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Base Number Matches |
1
|
2
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP7,.2,.1TB
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare NTE1782 with alternatives
Compare LA78040 with alternatives