NTE2061
vs
KS5127
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
DIP, DIP40,.6
|
DIE,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Alarm |
YES
|
NO
|
Application |
ALARM CLOCKS; CLOCK-RADIOS
|
|
Battery End of Life Indication |
NO
|
NO
|
Consumer IC Type |
LED CLOCK
|
STEPPING MOTOR CLOCK
|
Display Mode |
DIGITAL
|
DIGITAL
|
Frequency Trimming |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T40
|
X-XUUC-N40
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
DIE
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
PMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Base Number Matches |
1
|
1
|
Oscillator Frequency-Nom |
|
4.194304 MHZ
|
Supply Current-Max |
|
0.0007 mA
|
Supply Voltage-Max (Vsup) |
|
7 V
|
|
|
|
Compare NTE2061 with alternatives
Compare KS5127 with alternatives