Part Details for NTE2061 by NTE Electronics Inc
Overview of NTE2061 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE2061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit PMOS LSI Alarm Clock Circuit - 40-lead DIP |
5 In Stock |
|
$5.4200 / $8.2800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$15.0000 | Buy Now | |
|
Master Electronics | Integrated Circuit PMOS LSI Alarm Clock Circuit - 40-lead DIP |
5 In Stock |
|
$5.4200 / $8.2800 | Buy Now |
Part Details for NTE2061
NTE2061 CAD Models
NTE2061 Part Data Attributes
|
NTE2061
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2061
NTE Electronics Inc
LED Clock, PMOS, PDIP40,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Alarm | YES | |
Application | ALARM CLOCKS; CLOCK-RADIOS | |
Battery End of Life Indication | NO | |
Consumer IC Type | LED CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | PMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NTE2061
This table gives cross-reference parts and alternative options found for NTE2061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935006990026 | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | NTE2061 vs 935006990026 |
NTE2060 | LED Clock, PMOS, PDIP40, | NTE Electronics Inc | NTE2061 vs NTE2060 |
935001480118 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | NTE2061 vs 935001480118 |
PCF1174CU | IC LCD CLOCK, UUC40, Clock IC | NXP Semiconductors | NTE2061 vs PCF1174CU |
PCF1171CU | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | NTE2061 vs PCF1171CU |
935001480112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | NTE2061 vs 935001480112 |
KS5127 | Stepping Motor Clock, CMOS | Samsung Semiconductor | NTE2061 vs KS5127 |
SCL5616HW | LCD Clock, CMOS | Allegro MicroSystems LLC | NTE2061 vs SCL5616HW |
PCF1171CT | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | NTE2061 vs PCF1171CT |
935001490112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | NTE2061 vs 935001490112 |