NTE229
vs
MMBR941BL
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
MOTOROLA INC
|
Part Package Code |
TO-92
|
SOT-23
|
Package Description |
CYLINDRICAL, O-PBCY-W3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
NTE ELECTRONICS
|
|
Collector Current-Max (IC) |
0.05 A
|
0.05 A
|
Collector-Base Capacitance-Max |
0.4 pF
|
|
Collector-Emitter Voltage-Max |
40 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
100
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
L BAND
|
JEDEC-95 Code |
TO-92
|
TO-236AB
|
JESD-30 Code |
O-PBCY-W3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.425 W
|
|
Power Gain-Min (Gp) |
28 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
500 MHz
|
8000 MHz
|
Base Number Matches |
1
|
3
|
Manufacturer Package Code |
|
CASE 318-07
|
HTS Code |
|
8541.21.00.75
|
Additional Feature |
|
LOW NOISE
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
0.4 W
|
|
|
|
Compare NTE229 with alternatives
Compare MMBR941BL with alternatives