NTE923
vs
SG1532J/883C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
LINFINITY MICROELECTRONICS
|
Package Description |
, CAN10,.23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
38 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBCY-W10
|
R-XDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max (%/V) |
0.1
|
0.02
|
Load Regulation-Max(%) |
0.6%
|
0.5%
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current1-Max |
0.15 A
|
0.1 A
|
Output Voltage1-Max |
37 V
|
48 V
|
Output Voltage1-Min |
2 V
|
2 V
|
Package Body Material |
METAL
|
CERAMIC
|
Package Equivalence Code |
CAN10,.23
|
DIP14,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
1
|
1
|
Dropout Voltage1-Nom |
|
2 V
|
Package Code |
|
DIP
|
Screening Level |
|
MIL-STD-883 Class C
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare NTE923 with alternatives
Compare SG1532J/883C with alternatives