NUP1128WTT1G
vs
SZNUP1128HT1G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Package Description |
SC-70, SOT-323, 3 PIN
|
SOD-323, 2 PIN
|
Manufacturer Package Code |
419-04
|
477-02
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
27 Weeks
|
27 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Breakdown Voltage-Max |
35.5 V
|
35.5 V
|
Breakdown Voltage-Min |
27.5 V
|
27.5 V
|
Breakdown Voltage-Nom |
31 V
|
31 V
|
Clamping Voltage-Max |
55 V
|
55 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
165 W
|
165 W
|
Reference Standard |
IEC-61000-4-2, 4-4, 4-5; ISO 7637-1, -3
|
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; ISO 7637-1, -3
|
Rep Pk Reverse Voltage-Max |
26.5 V
|
26.5 V
|
Reverse Current-Max |
0.1 µA
|
0.1 µA
|
Reverse Test Voltage |
26.5 V
|
26.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
1
|
|
|
|
Compare NUP1128WTT1G with alternatives
Compare SZNUP1128HT1G with alternatives