NVD14UC10UCA200 vs NV200D14UCTB2 feature comparison

NVD14UC10UCA200 KOA Speer Electronics Inc

Buy Now Datasheet

NV200D14UCTB2 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
Circuit DC Voltage-Max 170 V
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 50 J 50 J
JESD-609 Code e2 e2
Manufacturer Series NVD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK BULK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN COPPER TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Working Voltage 170 V

Compare NVD14UC10UCA200 with alternatives

Compare NV200D14UCTB2 with alternatives