Part Details for NV200D14UCTB2 by KOA Speer Electronics Inc
Overview of NV200D14UCTB2 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NV200D14UCTB2
NV200D14UCTB2 CAD Models
NV200D14UCTB2 Part Data Attributes
|
NV200D14UCTB2
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NV200D14UCTB2
KOA Speer Electronics Inc
Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 50 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for NV200D14UCTB2
This table gives cross-reference parts and alternative options found for NV200D14UCTB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV200D14UCTB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14P130L1T | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NV200D14UCTB2 vs V14P130L1T |
Q69X3747 | Varistor, 170V, 50J, Through Hole Mount, | TDK Corporation | NV200D14UCTB2 vs Q69X3747 |
NV200D14UTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NV200D14UCTB2 vs NV200D14UTB2 |
TND14V-201KB00AAA0 | Varistor, 170V, 50J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NV200D14UCTB2 vs TND14V-201KB00AAA0 |
Q69X3747 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT | TDK Epcos | NV200D14UCTB2 vs Q69X3747 |
B72214T2131K105 | Varistor, | TDK Corporation | NV200D14UCTB2 vs B72214T2131K105 |
NVD14UC10UCA200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NV200D14UCTB2 vs NVD14UC10UCA200 |
NVD14UC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NV200D14UCTB2 vs NVD14UC10UCBK200 |