NX3DV221GM,132
vs
3402.0016.22
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SCHURTER AG
|
Part Package Code |
QFN
|
|
Package Description |
2 X 1.55 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, QFN-10
|
ROHS COMPLIANT
|
Pin Count |
10
|
|
Manufacturer Package Code |
SOT1049-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
|
JESD-30 Code |
R-PQCC-N10
|
|
Length |
2 mm
|
|
Number of Channels |
6
|
|
Number of Functions |
1
|
|
Number of Terminals |
10
|
|
Off-state Isolation-Nom |
38 dB
|
|
On-state Resistance Match-Nom |
0.1 Ω
|
|
On-state Resistance-Max (Ron) |
7 Ω
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VQCCN
|
|
Package Equivalence Code |
LCC10,.06X.08,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.5 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.3 V
|
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
23 ns
|
|
Switch-on Time-Max |
50 ns
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.58 mm
|
|
Terminal Position |
QUAD
|
|
Width |
1.55 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
SCHURTER
|
Blow Characteristic |
|
VERY FAST
|
Body Breadth |
|
3.1 mm
|
Body Height |
|
2.6 mm
|
Body Length or Diameter |
|
7.4 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
2 J
|
Mounting Feature |
|
SURFACE MOUNT
|
Packing Method |
|
TR, 7 INCH
|
Pre-arcing Time-Min |
|
10 ms
|
Rated Breaking Capacity |
|
50 A
|
Rated Current |
|
4 A
|
Rated Voltage(AC) |
|
63 V
|
Rated Voltage(DC) |
|
63 V
|
Reference Standard |
|
CE; CSA; CUL; IEC; UKCA; UL
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare NX3DV221GM,132 with alternatives
Compare 3402.0016.22 with alternatives