NXRT15XM202EA5B030
vs
NTSD0XM202JE1B0
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
10 Weeks
|
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
5 mm
|
|
Package Length |
4 mm
|
|
Package Style |
Radial
|
|
Package Width |
2 mm
|
|
Packing Method |
Bulk
|
BULK
|
Rated Power Dissipation (P) |
0.013 W
|
0.021 W
|
Rated Temperature |
25 °C
|
|
Reference Standard |
CUL; UL
|
|
Resistance |
2000 Ω
|
2000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
FLEXIBLE WIRE
|
WIRE
|
Thermal Sensitivity Index |
3500 K
|
3500 K
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Tolerance |
3%
|
1%
|
Base Number Matches |
1
|
1
|
Package Description |
|
RADIAL LEADED
|
Manufacturer Series |
|
NTSD
|
Package Shape |
|
DISK PACKAGE
|
|
|
|
Compare NXRT15XM202EA5B030 with alternatives
Compare NTSD0XM202JE1B0 with alternatives