OCM207DPF
vs
TLP795G(LF2)
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.05 A
|
0.03 A
|
Isolation Voltage-Max |
4000 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.35 A
|
0.15 A
|
On-state Resistance-Max |
3 Ω
|
12 Ω
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BI-DIRECTIONAL
|
|
|
|
Compare OCM207DPF with alternatives
Compare TLP795G(LF2) with alternatives