OCM416LDF-R2
vs
LCA125LSTR
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
3750 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.2 A
|
0.17 A
|
On-state Resistance-Max |
4 Ω
|
20 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Control Current |
|
0.005 A
|
Control Voltage |
|
0.9 V
|
Input Type |
|
DC
|
JESD-609 Code |
|
e3
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
3.3 mm
|
Overall Length |
|
8.36 mm
|
Packing Method |
|
TR
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare OCM416LDF-R2 with alternatives
Compare LCA125LSTR with alternatives