OD511J
vs
RCR07G511JM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
ROCKWELL AUTOMATION
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
OD
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
130 °C
|
105 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Packing Method |
AMMO PACK; TR, 10 INCH
|
|
Rated Power Dissipation (P) |
0.25 W
|
0.125 W
|
Rated Temperature |
70 °C
|
|
Resistance |
510 Ω
|
510 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
250 V
|
150 V
|
Base Number Matches |
1
|
2
|
Construction |
|
Insulated
|
Lead Diameter |
|
0.64 mm
|
Lead Length |
|
38.1 mm
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
2.29 mm
|
Package Length |
|
6.35 mm
|
Package Style |
|
Axial
|
Reference Standard |
|
MIL-R-39008
|
Series |
|
RCR07G SERIES
|
|
|
|
Compare OD511J with alternatives