ODD26F5R7000-14
vs
ICD26S13E6PV00LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.494 inch
|
|
Body Depth |
0.606 inch
|
|
Body Length |
1.532 inch
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
|
Contact Finish Termination |
GOLD (30) OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
3
|
|
Number of Rows Loaded |
3
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
1.98 mm
|
|
Rated Current (Signal) |
12 A
|
|
Shell Finish |
ZINC
|
TIN/ZINC CHROMIUM
|
Shell Material |
STEEL/BRASS
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Terminal Pitch |
2.29 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
|
|
|
Compare ODD26F5R7000-14 with alternatives
Compare ICD26S13E6PV00LF with alternatives