ODD44M20000
vs
ODD44M2100X
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
REMOVABLE CONTACTS
|
FIXED CONTACTS
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.411 inch
|
0.411 inch
|
Body Length |
2.088 inch
|
2.088 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
REMOVABLE CNT BLOCK
|
PREASSEM CONN
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
AU ON NI
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mating Contact Pitch |
2.29 inch
|
2.29 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .112-.124
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
12 A
|
12 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Shell Finish |
ZINC
|
TIN
|
Shell Size |
3/B
|
3/B
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
44
|
44
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Wire Size-Min |
30 AWG
|
30 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ODD44M20000 with alternatives
Compare ODD44M2100X with alternatives