OM7905IH
vs
5962-9570901MUA
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
OMNIREL CORP
|
Package Description |
|
TO-257, 3 PIN
|
Reach Compliance Code |
|
unknown
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
1 V
|
Dropout Voltage1-Nom |
|
1 V
|
Input Voltage Absolute-Max |
|
26 V
|
Input Voltage-Max |
|
26 V
|
Input Voltage-Min |
|
16 V
|
JESD-30 Code |
|
R-PSFM-P3
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.12%
|
Load Regulation-Max |
|
0.19%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
1.4 A
|
Output Voltage1-Max |
|
15.75 V
|
Output Voltage1-Min |
|
14.25 V
|
Output Voltage1-Nom |
|
15 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SFM
|
Package Equivalence Code |
|
SIP3,.1ISO-TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
|
MIL-PRF-38535
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
SINGLE
|
Voltage Tolerance-Max |
|
5%
|
Base Number Matches |
|
1
|
|
|
|
Compare 5962-9570901MUA with alternatives