ON1024 vs EE-SX1235A-P2 feature comparison

ON1024 Panasonic Electronic Components

Buy Now Datasheet

EE-SX1235A-P2 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP OMRON CORP
Package Description PISTR104-004, 4 PIN ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 200 nA 200 nA
Forward Current-Max 0.05 A 0.05 A
Gap Size 5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.015 A
On-State Voltage-Max 30 V
On-state Collector Current-Nom 0.5 mA 0.6 mA
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 5 mm 5 mm
Surface Mount NO
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Omron Electronics

Compare ON1024 with alternatives

Compare EE-SX1235A-P2 with alternatives