OP550A
vs
OP550A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OPTOTEK LTD
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
HTS Code |
|
8541.40.70.80
|
Date Of Intro |
|
1993-01-01
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
SIDE VIEW
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Infrared Range |
|
YES
|
Light Current-Nom |
|
2.55 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
PHOTO TRANSISTOR
|
Peak Wavelength |
|
930 nm
|
Power Dissipation-Max |
|
0.1 W
|
Shape |
|
ROUND
|
Size |
|
1.58 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare OP550A with alternatives
Compare OP550A with alternatives