OP550A
vs
OP593A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
OPTEK TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
TO-18 EQUIVALENT PACKAGE, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.70.80
|
8541.40.70.80
|
Samacsys Manufacturer |
TT Electronics
|
TT Electronics
|
Additional Feature |
SIDE VIEW
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
100 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
2.55 mA
|
3 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
930 nm
|
890 nm
|
Power Dissipation-Max |
0.1 W
|
0.25 W
|
Shape |
ROUND
|
ROUND
|
Size |
1.58 mm
|
4.675 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
On-State Current-Max |
|
0.05 A
|
|
|
|
Compare OP550A with alternatives
Compare OP593A with alternatives